
UDZVTE-1743 | |
|---|---|
DigiKey Part Number | 846-UDZVTE-1743TR-ND - Tape & Reel (TR) 846-UDZVTE-1743CT-ND - Cut Tape (CT) 846-UDZVTE-1743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1743 |
Description | DIODE ZENER 43V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5.81% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,91600 Kč | 29,16 Kč |
| 100 | 1,10400 Kč | 110,40 Kč |
| 500 | 1,08316 Kč | 541,58 Kč |
| 1 000 | 1,04150 Kč | 1 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81237 Kč | 2 437,11 Kč |
| 6 000 | 0,72905 Kč | 4 374,30 Kč |
| 9 000 | 0,62490 Kč | 5 624,10 Kč |
| 15 000 | 0,58528 Kč | 8 779,20 Kč |
| 21 000 | 0,54679 Kč | 11 482,59 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |





