
UDZVFHTE-178.2B | |
|---|---|
DigiKey Part Number | UDZVFHTE-178.2BTR-ND - Tape & Reel (TR) UDZVFHTE-178.2BCT-ND - Cut Tape (CT) UDZVFHTE-178.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-178.2B |
Description | DIODE ZENER 8.2V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2.07% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-178.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 1,95980 Kč | 195,98 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85042 Kč | 2 551,26 Kč |
| 6 000 | 0,79990 Kč | 4 799,40 Kč |
| 9 000 | 0,76514 Kč | 6 886,26 Kč |
| 15 000 | 0,71097 Kč | 10 664,55 Kč |
| 21 000 | 0,68413 Kč | 14 366,73 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |



