
UDZVFHTE-1720B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1720BTR-ND - Tape & Reel (TR) UDZVFHTE-1720BCT-ND - Cut Tape (CT) UDZVFHTE-1720BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1720B |
Description | DIODE ZENER 20V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2.18% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1720B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,22370 Kč | 222,37 Kč |
| 500 | 1,63616 Kč | 818,08 Kč |
| 1 000 | 1,44613 Kč | 1 446,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24728 Kč | 3 741,84 Kč |
| 6 000 | 1,04990 Kč | 6 299,40 Kč |
| 9 000 | 0,93369 Kč | 8 403,21 Kč |
| 15 000 | 0,89542 Kč | 13 431,30 Kč |
| 21 000 | 0,89224 Kč | 18 737,04 Kč |
| 30 000 | 0,85649 Kč | 25 694,70 Kč |
| 75 000 | 0,78844 Kč | 59 133,00 Kč |
| 150 000 | 0,69818 Kč | 104 727,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


