Clamp Ipp Tvs Diode Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZUVFHTE-175.6B

DigiKey Part Number
846-UDZUVFHTE-175.6BTR-ND - Tape & Reel (TR)
846-UDZUVFHTE-175.6BCT-ND - Cut Tape (CT)
846-UDZUVFHTE-175.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZUVFHTE-175.6B
Description
TVS DIODE 3.3VWM UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.49V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,11980 Kč411,98 Kč
5003,09216 Kč1 546,08 Kč
1 0002,75998 Kč2 759,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24679 Kč6 740,37 Kč
6 0002,09980 Kč12 598,80 Kč
9 0001,88982 Kč17 008,38 Kč
15 0001,86882 Kč28 032,30 Kč
21 0001,83145 Kč38 460,45 Kč
30 0001,81087 Kč54 326,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč