1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZUVFHTE-175.6B

DigiKey Part Number
846-UDZUVFHTE-175.6BTR-ND - Tape & Reel (TR)
846-UDZUVFHTE-175.6BCT-ND - Cut Tape (CT)
846-UDZUVFHTE-175.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZUVFHTE-175.6B
Description
TVS DIODE 3.3VWM UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.49V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
106,43600 Kč64,36 Kč
1004,08680 Kč408,68 Kč
5003,06742 Kč1 533,71 Kč
1 0002,73790 Kč2 737,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44961 Kč7 348,83 Kč
6 0002,22506 Kč13 350,36 Kč
9 0001,99943 Kč17 994,87 Kč
15 0001,87828 Kč28 174,20 Kč
21 0001,87803 Kč39 438,63 Kč
30 0001,79638 Kč53 891,40 Kč
75 0001,59350 Kč119 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč