1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-1715B

DigiKey Part Number
UDZSTE-1715BTR-ND - Tape & Reel (TR)
UDZSTE-1715BCT-ND - Cut Tape (CT)
UDZSTE-1715BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-1715B
Description
DIODE ZENER 14.7V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 14.7 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-1715B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,17900 Kč31,79 Kč
1001,97660 Kč197,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06225 Kč3 186,75 Kč
6 0000,95227 Kč5 713,62 Kč
9 0000,89615 Kč8 065,35 Kč
15 0000,83302 Kč12 495,30 Kč
21 0000,79561 Kč16 707,81 Kč
30 0000,75924 Kč22 777,20 Kč
75 0000,67936 Kč50 952,00 Kč
150 0000,63001 Kč94 501,50 Kč
300 0000,59466 Kč178 398,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč