
UDZLVTE-1768 | |
|---|---|
DigiKey Part Number | UDZLVTE-1768TR-ND - Tape & Reel (TR) UDZLVTE-1768CT-ND - Cut Tape (CT) UDZLVTE-1768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1768 |
Description | DIODE ZENER 68V 200MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1768 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 52 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 500 | 1,52950 Kč | 764,75 Kč |
| 1 000 | 1,34912 Kč | 1 349,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11905 Kč | 3 357,15 Kč |
| 6 000 | 1,00276 Kč | 6 016,56 Kč |
| 9 000 | 0,94346 Kč | 8 491,14 Kč |
| 15 000 | 0,87674 Kč | 13 151,10 Kč |
| 21 000 | 0,83720 Kč | 17 581,20 Kč |
| 30 000 | 0,79876 Kč | 23 962,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

