SC-90_UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVFHTE-17120

DigiKey Part Number
846-UDZLVFHTE-17120TR-ND - Tape & Reel (TR)
846-UDZLVFHTE-17120CT-ND - Cut Tape (CT)
846-UDZLVFHTE-17120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVFHTE-17120
Description
DIODE ZENER 120V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 200 mW ±5% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
200 nA @ 91 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
106,23100 Kč62,31 Kč
1003,87740 Kč387,74 Kč
5002,99120 Kč1 495,60 Kč
1 0002,94995 Kč2 949,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94995 Kč8 849,85 Kč
6 0002,43422 Kč14 605,32 Kč
9 0001,47350 Kč13 261,50 Kč
15 0001,45225 Kč21 783,75 Kč
21 0001,31880 Kč27 694,80 Kč
30 0001,28931 Kč38 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč