
UCR10CEWPFSR020 | |
|---|---|
DigiKey Part Number | 846-UCR10CEWPFSR020TR-ND - Tape & Reel (TR) 846-UCR10CEWPFSR020CT-ND - Cut Tape (CT) 846-UCR10CEWPFSR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10CEWPFSR020 |
Description | 2012(0805)SIZE, HIGH POWER SINTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±60ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.032" (0.81mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 5,90670 Kč | 590,67 Kč |
| 250 | 5,14284 Kč | 1 285,71 Kč |
| 500 | 4,66534 Kč | 2 332,67 Kč |
| 1 000 | 4,25902 Kč | 4 259,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,53573 Kč | 17 678,65 Kč |
| 10 000 | 3,29933 Kč | 32 993,30 Kč |
| 15 000 | 3,17792 Kč | 47 668,80 Kč |
| 25 000 | 3,04059 Kč | 76 014,75 Kč |
| 35 000 | 2,95877 Kč | 103 556,95 Kč |
| 50 000 | 2,87883 Kč | 143 941,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

