
TRR01MZPF2701 | |
|---|---|
DigiKey Part Number | RHM2.7KBHTR-ND - Tape & Reel (TR) RHM2.7KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF2701 |
Description | RES SMD 2.7K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF2701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,43100 Kč | 14,31 Kč |
| 25 | 1,11160 Kč | 27,79 Kč |
| 50 | 0,93040 Kč | 46,52 Kč |
| 100 | 0,79150 Kč | 79,15 Kč |
| 250 | 0,64836 Kč | 162,09 Kč |
| 500 | 0,56708 Kč | 283,54 Kč |
| 1 000 | 0,50267 Kč | 502,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35605 Kč | 3 560,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

