
TLR342FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-TLR342FVJ-GE2TR-ND - Tape & Reel (TR) 846-TLR342FVJ-GE2CT-ND - Cut Tape (CT) 846-TLR342FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR342FVJ-GE2 |
Description | TLR SERIES, LOW VOLTAGE OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP-BJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27960 Kč | 306,99 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,09248 Kč | 2 523,12 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,31597 Kč | 9 315,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,94557 Kč | 22 363,92 Kč |
| 5 000 | 8,72240 Kč | 43 612,00 Kč |
| 7 500 | 8,61064 Kč | 64 579,80 Kč |
| 12 500 | 8,48680 Kč | 106 085,00 Kč |
| 17 500 | 8,41443 Kč | 147 252,52 Kč |
| 25 000 | 8,34482 Kč | 208 620,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

