


TFZVTR2.0B | |
|---|---|
DigiKey Part Number | TFZVTR2.0BTR-ND - Tape & Reel (TR) TFZVTR2.0BCT-ND - Cut Tape (CT) TFZVTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR2.0B |
Description | DIODE ZENER 2V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,45640 Kč | 145,64 Kč |
| 500 | 1,20674 Kč | 603,37 Kč |
| 1 000 | 1,12352 Kč | 1 123,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10272 Kč | 3 308,16 Kč |
| 6 000 | 1,06111 Kč | 6 366,66 Kč |
| 9 000 | 1,01949 Kč | 9 175,41 Kč |
| 15 000 | 0,93627 Kč | 14 044,05 Kč |
| 21 000 | 0,85825 Kč | 18 023,25 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



