Zener Diode 18 V 500 mW ±3% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±3% Surface Mount
YDZVFHTR27

TFZVTR18B

DigiKey Part Number
TFZVTR18BTR-ND - Tape & Reel (TR)
TFZVTR18BCT-ND - Cut Tape (CT)
TFZVTR18BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR18B
Description
DIODE ZENER 18V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±3% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,23400 Kč32,34 Kč
1001,55390 Kč155,39 Kč
5001,53286 Kč766,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50220 Kč4 506,60 Kč
6 0001,28088 Kč7 685,28 Kč
9 0001,00790 Kč9 071,10 Kč
15 0000,93550 Kč14 032,50 Kč
21 0000,87223 Kč18 316,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč