


TDZVTR27 | |
|---|---|
DigiKey Part Number | TDZVTR27TR-ND - Tape & Reel (TR) TDZVTR27CT-ND - Cut Tape (CT) TDZVTR27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR27 |
Description | DIODE ZENER 27V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR27 Models |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 19 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93182 Kč | 5 795,46 Kč |
| 6 000 | 1,89157 Kč | 11 349,42 Kč |
| 9 000 | 1,81915 Kč | 16 372,35 Kč |
| 15 000 | 1,67984 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 1,93182 Kč |
|---|---|
| Unit Price with VAT: | 2,33750 Kč |

