


TDZVTR24 | |
|---|---|
DigiKey Part Number | TDZVTR24TR-ND - Tape & Reel (TR) TDZVTR24CT-ND - Cut Tape (CT) TDZVTR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR24 |
Description | DIODE ZENER 24V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR24 Models |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 17 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,20094 Kč | 1 600,47 Kč |
| 1 000 | 2,85867 Kč | 2 858,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42331 Kč | 7 269,93 Kč |
| 6 000 | 2,20374 Kč | 13 222,44 Kč |
| 9 000 | 2,09184 Kč | 18 826,56 Kč |
| 15 000 | 1,96606 Kč | 29 490,90 Kč |
| 21 000 | 1,89155 Kč | 39 722,55 Kč |
| 30 000 | 1,81915 Kč | 54 574,50 Kč |
| 75 000 | 1,67984 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

