


TDZVTR20 | |
|---|---|
DigiKey Part Number | TDZVTR20TR-ND - Tape & Reel (TR) TDZVTR20CT-ND - Cut Tape (CT) TDZVTR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR20 |
Description | DIODE ZENER 20V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61712 Kč | 7 851,36 Kč |
| 6 000 | 2,38005 Kč | 14 280,30 Kč |
| 9 000 | 2,25917 Kč | 20 332,53 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| 21 000 | 2,04289 Kč | 42 900,69 Kč |
| 30 000 | 1,96467 Kč | 58 940,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

