Zener Diode 18 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR18

DigiKey Part Number
TDZVTR18TR-ND - Tape & Reel (TR)
TDZVTR18CT-ND - Cut Tape (CT)
TDZVTR18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR18
Description
DIODE ZENER 18V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 702
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,61712 Kč7 851,36 Kč
6 0002,38005 Kč14 280,30 Kč
9 0002,25917 Kč20 332,53 Kč
15 0002,12335 Kč31 850,25 Kč
21 0002,04289 Kč42 900,69 Kč
30 0001,96467 Kč58 940,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
1004,26050 Kč426,05 Kč
5003,20094 Kč1 600,47 Kč
1 0002,85867 Kč2 858,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
1004,60070 Kč460,07 Kč
5003,45712 Kč1 728,56 Kč
1 0003,08755 Kč3 087,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč