Zener Diode 10 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±10% Surface Mount
YDZVFHTR27

TDZVTR10

DigiKey Part Number
TDZVTR10TR-ND - Tape & Reel (TR)
TDZVTR10CT-ND - Cut Tape (CT)
TDZVTR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZVTR10
Description
DIODE ZENER 10V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TDZVTR10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,44100 Kč64,41 Kč
1004,27100 Kč427,10 Kč
5003,20886 Kč1 604,43 Kč
1 0002,86743 Kč2 867,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,70505 Kč5 115,15 Kč
6 0001,68400 Kč10 104,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč