
TDZTR15 | |
|---|---|
DigiKey Part Number | TDZTR15TR-ND - Tape & Reel (TR) TDZTR15CT-ND - Cut Tape (CT) TDZTR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZTR15 |
Description | DIODE ZENER 15V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42331 Kč | 7 269,93 Kč |
| 6 000 | 2,20374 Kč | 13 222,44 Kč |
| 9 000 | 2,09184 Kč | 18 826,56 Kč |
| 15 000 | 1,96606 Kč | 29 490,90 Kč |
| 21 000 | 1,89155 Kč | 39 722,55 Kč |
| 30 000 | 1,81915 Kč | 54 574,50 Kč |
| 75 000 | 1,67984 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



