
STZ5.6NT146 | |
|---|---|
DigiKey Part Number | STZ5.6NT146TR-ND - Tape & Reel (TR) STZ5.6NT146CT-ND - Cut Tape (CT) STZ5.6NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ5.6NT146 |
Description | DIODE ZENER ARRAY 5.6V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ5.6NT146 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SMD3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 100 | 8,85910 Kč | 885,91 Kč |
| 500 | 6,81638 Kč | 3 408,19 Kč |
| 1 000 | 6,15829 Kč | 6 158,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32194 Kč | 15 965,82 Kč |
| 6 000 | 4,90069 Kč | 29 404,14 Kč |
| 9 000 | 4,68610 Kč | 42 174,90 Kč |
| 15 000 | 4,44498 Kč | 66 674,70 Kč |
| 21 000 | 4,30225 Kč | 90 347,25 Kč |
| 30 000 | 4,16350 Kč | 124 905,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


