
SST4401T116 | |
|---|---|
DigiKey Part Number | SST4401T116TR-ND - Tape & Reel (TR) SST4401T116CT-ND - Cut Tape (CT) SST4401T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST4401T116 |
Description | TRANS NPN 40V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST4401T116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49729 Kč | 2 497,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10568 Kč | 6 317,04 Kč |
| 6 000 | 1,90819 Kč | 11 449,14 Kč |
| 9 000 | 1,80753 Kč | 16 267,77 Kč |
| 15 000 | 1,69436 Kč | 25 415,40 Kč |
| 21 000 | 1,62733 Kč | 34 173,93 Kč |
| 30 000 | 1,56215 Kč | 46 864,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



