
SST3904T116 | |
|---|---|
DigiKey Part Number | SST3904T116TR-ND - Tape & Reel (TR) SST3904T116CT-ND - Cut Tape (CT) SST3904T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST3904T116 |
Description | TRANS NPN 40V 0.2A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST3904T116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26233 Kč | 7 573,98 Kč |
| 9 000 | 1,19068 Kč | 10 716,12 Kč |
| 15 000 | 1,11008 Kč | 16 651,20 Kč |
| 21 000 | 1,06233 Kč | 22 308,93 Kč |
| 30 000 | 1,01590 Kč | 30 477,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











