Mosfet Array 30V 5A (Ta), 3.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M6HZGTB

DigiKey Part Number
846-SP8M6HZGTBTR-ND - Tape & Reel (TR)
846-SP8M6HZGTBCT-ND - Cut Tape (CT)
846-SP8M6HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M6HZGTB
Description
MOSFET N/P-CH 30V 5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta), 3.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A (Ta), 3.5A (Ta)
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V, 90mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 5V, 5.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 10V, 490pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,79300 Kč267,93 Kč
10018,09820 Kč1 809,82 Kč
50014,37356 Kč7 186,78 Kč
1 00013,49331 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,87890 Kč29 697,25 Kč
5 00011,07783 Kč55 389,15 Kč
7 50011,02395 Kč82 679,62 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč