Similar

SP8M6FRATB | |
|---|---|
DigiKey Part Number | SP8M6FRATBTR-ND - Tape & Reel (TR) SP8M6FRATBCT-ND - Cut Tape (CT) SP8M6FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M6FRATB |
Description | MOSFET N/P-CH 30V 5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta), 3.5A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8M6FRATB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 5A, 10V, 90mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 5V, 5.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 10V, 490pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,77460 Kč | 16 936,50 Kč |
| 5 000 | 6,25924 Kč | 31 296,20 Kč |
| 7 500 | 5,99668 Kč | 44 975,10 Kč |
| 12 500 | 5,70174 Kč | 71 271,75 Kč |
| 17 500 | 5,69564 Kč | 99 673,70 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |


