Parametric Equivalent
Parametric Equivalent

SP8M51FRATB | |
|---|---|
DigiKey Part Number | SP8M51FRATBTR-ND - Tape & Reel (TR) SP8M51FRATBCT-ND - Cut Tape (CT) SP8M51FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M51FRATB |
Description | MOSFET N/P-CH 100V 3A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A (Ta), 2.5A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8M51FRATB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta), 2.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 3A, 10V, 290mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 5V, 12.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 610pF @ 10V, 1550pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,56302 Kč | 38 907,55 Kč |
| 5 000 | 15,34798 Kč | 76 739,90 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |


