Mosfet Array 45V 4.5A (Ta), 3.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M24HZGTB

DigiKey Part Number
846-SP8M24HZGTBTR-ND - Tape & Reel (TR)
846-SP8M24HZGTBCT-ND - Cut Tape (CT)
846-SP8M24HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M24HZGTB
Description
MOSFET N/P-CH 45V 4.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 45V 4.5A (Ta), 3.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.5A (Ta)
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V, 63mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.6nC @ 5V, 18.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 10V, 1700pF @ 10V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1032,48400 Kč324,84 Kč
10022,16340 Kč2 216,34 Kč
50017,74960 Kč8 874,80 Kč
1 00017,41280 Kč17 412,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,79519 Kč36 987,97 Kč
5 00014,22615 Kč71 130,75 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč