
SP8M24HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M24HZGTBTR-ND - Tape & Reel (TR) 846-SP8M24HZGTBCT-ND - Cut Tape (CT) 846-SP8M24HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M24HZGTB |
Description | MOSFET N/P-CH 45V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 4.5A (Ta), 3.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.5A, 10V, 63mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 5V, 18.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 10V, 1700pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 100 | 22,16340 Kč | 2 216,34 Kč |
| 500 | 17,74960 Kč | 8 874,80 Kč |
| 1 000 | 17,41280 Kč | 17 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,79519 Kč | 36 987,97 Kč |
| 5 000 | 14,22615 Kč | 71 130,75 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

