Mosfet Array 100V 3A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K52HZGTB

DigiKey Part Number
846-SP8K52HZGTBTR-ND - Tape & Reel (TR)
846-SP8K52HZGTBCT-ND - Cut Tape (CT)
846-SP8K52HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K52HZGTB
Description
MOSFET 2N-CH 100V 3A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Rds On (Max) @ Id, Vgs
170mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
610pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 641
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,68870 Kč39 221,75 Kč
5 00015,22355 Kč76 117,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,57900 Kč365,79 Kč
10025,03380 Kč2 503,38 Kč
50020,09382 Kč10 046,91 Kč
1 00018,63363 Kč18 633,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,18500 Kč341,85 Kč
10023,39600 Kč2 339,60 Kč
50018,77894 Kč9 389,47 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč