8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K3FRATB

DigiKey Part Number
846-SP8K3FRATBTR-ND - Tape & Reel (TR)
846-SP8K3FRATBCT-ND - Cut Tape (CT)
846-SP8K3FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K3FRATB
Description
MOSFET 2N-CH 30V 7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 048
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1030,77500 Kč307,75 Kč
10020,93420 Kč2 093,42 Kč
50016,72422 Kč8 362,11 Kč
1 00015,37071 Kč15 370,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,90572 Kč34 764,30 Kč
5 00013,23519 Kč66 175,95 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč