
SP8J66FRATB | |
|---|---|
DigiKey Part Number | 846-SP8J66FRATBTR-ND - Tape & Reel (TR) 846-SP8J66FRATBCT-ND - Cut Tape (CT) 846-SP8J66FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8J66FRATB |
Description | MOSFET 2P-CH 9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 9A (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta) | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,41796 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

