
SMLK18WBJDW1 | |
|---|---|
DigiKey Part Number | 846-1184-2-ND - Tape & Reel (TR) 846-1184-1-ND - Cut Tape (CT) 846-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLK18WBJDW1 |
Description | LED WHITE DIFFUSED 4520 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLK18WBJDW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 90mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,80754 Kč | 33 615,08 Kč |
| 4 000 | 16,10510 Kč | 64 420,40 Kč |
| 6 000 | 15,74539 Kč | 94 472,34 Kč |
| 10 000 | 15,33967 Kč | 153 396,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

