LED Lighting SML White, Warm 3000K 3.9V 90mA 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK18WBJBW1

DigiKey Part Number
846-1068-2-ND - Tape & Reel (TR)
846-1068-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLK18WBJBW1
Description
LED SML WARM WHT 3000K 1808
Customer Reference
Detailed Description
LED Lighting SML White, Warm 3000K 3.9V 90mA 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLK18WBJBW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
16lm (Typ)
Current - Test
90mA
Voltage - Forward (Vf) (Typ)
3.9V
Lumens/Watt @ Current - Test
46 lm/W
CRI (Color Rendering Index)
-
Current - Max
150mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
1808 (4520)
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,62667 Kč21 253,34 Kč
4 00010,13043 Kč40 521,72 Kč
6 0009,88260 Kč59 295,60 Kč
10 0009,60862 Kč96 086,20 Kč
14 0009,44885 Kč132 283,90 Kč
20 0009,29547 Kč185 909,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč