LED Lighting SML White, Warm 3000K 3.9V 90mA 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK18WBJBW1

DigiKey Part Number
846-1068-2-ND - Tape & Reel (TR)
846-1068-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLK18WBJBW1
Description
LED SML WARM WHT 3000K 1808
Customer Reference
Detailed Description
LED Lighting SML White, Warm 3000K 3.9V 90mA 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLK18WBJBW1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.9V
Mfr
Lumens/Watt @ Current - Test
46 lm/W
Series
Current - Max
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Flat Leads
Color
Supplier Device Package
1808 (4520)
CCT (K)
3000K
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Flux @ 25°C, Current - Test
16lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
90mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTW-K140SZR30LITEON0LTW-K140SZR30-ND1,07527 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,62667 Kč21 253,34 Kč
4 00010,13043 Kč40 521,72 Kč
6 0009,88260 Kč59 295,60 Kč
10 0009,60862 Kč96 086,20 Kč
14 0009,44885 Kč132 283,90 Kč
20 0009,29547 Kč185 909,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč