


SMLD12E2N1WT86 | |
|---|---|
DigiKey Part Number | 846-SMLD12E2N1WT86TR-ND - Tape & Reel (TR) 846-SMLD12E2N1WT86CT-ND - Cut Tape (CT) 846-SMLD12E2N1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12E2N1WT86 |
Description | LED BLUE-GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12E2N1WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,39870 Kč | 939,87 Kč |
| 500 | 7,88180 Kč | 3 940,90 Kč |
| 1 000 | 7,38458 Kč | 7 384,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74575 Kč | 20 237,25 Kč |
| 6 000 | 6,42073 Kč | 38 524,38 Kč |
| 9 000 | 6,25416 Kč | 56 287,44 Kč |
| 15 000 | 6,06624 Kč | 90 993,60 Kč |
| 21 000 | 5,95450 Kč | 125 044,50 Kč |
| 30 000 | 5,84561 Kč | 175 368,30 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




