
SMLA12ENTT86 | |
|---|---|
DigiKey Part Number | 846-SMLA12ENTT86TR-ND - Tape & Reel (TR) 846-SMLA12ENTT86CT-ND - Cut Tape (CT) 846-SMLA12ENTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLA12ENTT86 |
Description | LED GREEN 1611 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.55mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 500 | 10,83916 Kč | 5 419,58 Kč |
| 1 000 | 10,19327 Kč | 10 193,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,36399 Kč | 28 091,97 Kč |
| 6 000 | 8,94245 Kč | 53 654,70 Kč |
| 9 000 | 8,72658 Kč | 78 539,22 Kč |
| 15 000 | 8,48301 Kč | 127 245,15 Kč |
| 21 000 | 8,33820 Kč | 175 102,20 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





