
SML-Z14YTT86C | |
|---|---|
DigiKey Part Number | SML-Z14YTT86CTR-ND - Tape & Reel (TR) SML-Z14YTT86CCT-ND - Cut Tape (CT) SML-Z14YTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14YTT86C |
Description | LED YELLOW CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14YTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 7,45850 Kč | 745,85 Kč |
| 500 | 6,20784 Kč | 3 103,92 Kč |
| 1 000 | 5,79734 Kč | 5 797,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44856 Kč | 10 897,12 Kč |
| 4 000 | 5,15265 Kč | 20 610,60 Kč |
| 6 000 | 5,00088 Kč | 30 005,28 Kč |
| 10 000 | 4,82952 Kč | 48 295,20 Kč |
| 14 000 | 4,72763 Kč | 66 186,82 Kč |
| 20 000 | 4,62825 Kč | 92 565,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

