
SML-Z14U4TT86 | |
|---|---|
DigiKey Part Number | 846-1045-2-ND - Tape & Reel (TR) 846-1045-1-ND - Cut Tape (CT) 846-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14U4TT86 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14U4TT86 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 8,27950 Kč | 827,95 Kč |
| 500 | 6,90540 Kč | 3 452,70 Kč |
| 1 000 | 6,45479 Kč | 6 454,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,07189 Kč | 12 143,78 Kč |
| 4 000 | 5,74710 Kč | 22 988,40 Kč |
| 6 000 | 5,58060 Kč | 33 483,60 Kč |
| 10 000 | 5,39256 Kč | 53 925,60 Kč |
| 14 000 | 5,28073 Kč | 73 930,22 Kč |
| 20 000 | 5,17169 Kč | 103 433,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


