
SML-Z14M4TT86 | |
|---|---|
DigiKey Part Number | 846-1043-2-ND - Tape & Reel (TR) 846-1043-1-ND - Cut Tape (CT) 846-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14M4TT86 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14M4TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 10,83200 Kč | 108,32 Kč |
| 100 | 7,89670 Kč | 789,67 Kč |
| 500 | 6,58686 Kč | 3 293,43 Kč |
| 1 000 | 6,15693 Kč | 6 156,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,79168 Kč | 11 583,36 Kč |
| 4 000 | 5,48188 Kč | 21 927,52 Kč |
| 6 000 | 5,32300 Kč | 31 938,00 Kč |
| 10 000 | 5,14366 Kč | 51 436,60 Kč |
| 14 000 | 5,03699 Kč | 70 517,86 Kč |
| 20 000 | 4,93299 Kč | 98 659,80 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |




