Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-Z14DTT86A

DigiKey Part Number
846-SML-Z14DTT86ATR-ND - Tape & Reel (TR)
846-SML-Z14DTT86ACT-ND - Cut Tape (CT)
846-SML-Z14DTT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-Z14DTT86A
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SML-Z14DTT86A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 2.80mm W
Lens Transparency
Clear
Height (Max)
2.05mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,97400 Kč99,74 Kč
1007,22960 Kč722,96 Kč
5006,00290 Kč3 001,45 Kč
1 0005,60038 Kč5 600,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,25832 Kč10 516,64 Kč
4 0004,96802 Kč19 872,08 Kč
6 0004,81911 Kč28 914,66 Kč
10 0004,65099 Kč46 509,90 Kč
14 0004,55102 Kč63 714,28 Kč
20 0004,45346 Kč89 069,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč