Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-S13YTT68

DigiKey Part Number
846-SML-S13YTT68TR-ND - Tape & Reel (TR)
846-SML-S13YTT68CT-ND - Cut Tape (CT)
846-SML-S13YTT68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-S13YTT68
Description
LED YELLOW 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
2.05mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,16100 Kč151,61 Kč
10011,19610 Kč1 119,61 Kč
5009,42978 Kč4 714,89 Kč
1 0008,85129 Kč8 851,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,36036 Kč16 720,72 Kč
4 0007,94417 Kč31 776,68 Kč
6 0007,73090 Kč46 385,40 Kč
10 0007,49013 Kč74 901,30 Kč
14 0007,34704 Kč102 858,56 Kč
20 0007,20751 Kč144 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč