
SML-S13RTT86 | |
|---|---|
DigiKey Part Number | 846-SML-S13RTT86TR-ND - Tape & Reel (TR) 846-SML-S13RTT86CT-ND - Cut Tape (CT) 846-SML-S13RTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13RTT86 |
Description | EMITTER IR 850NM 30MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 30mA 1.5mW/sr @ 20mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.5mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 500 | 5,29150 Kč | 2 645,75 Kč |
| 1 000 | 4,93075 Kč | 4 930,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62418 Kč | 9 248,36 Kč |
| 4 000 | 4,36386 Kč | 17 455,44 Kč |
| 6 000 | 4,23040 Kč | 25 382,40 Kč |
| 10 000 | 4,07960 Kč | 40 796,00 Kč |
| 14 000 | 3,98992 Kč | 55 858,88 Kč |
| 20 000 | 3,90246 Kč | 78 049,20 Kč |
| 50 000 | 3,70938 Kč | 185 469,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



