
SML-P14RWT86 | |
|---|---|
DigiKey Part Number | 846-SML-P14RWT86TR-ND - Tape & Reel (TR) 846-SML-P14RWT86CT-ND - Cut Tape (CT) 846-SML-P14RWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P14RWT86 |
Description | ULTRA-SMALL AND ULTRA-THIN SURFA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm (850nm ~ 870nm) 1.5V 50mA 1.8mW/sr @ 50mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 50mA | |
Wavelength | 860nm (850nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 500 | 7,52946 Kč | 3 764,73 Kč |
| 1 000 | 7,05008 Kč | 7 050,08 Kč |
| 2 000 | 6,64303 Kč | 13 286,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,19819 Kč | 30 990,95 Kč |
| 10 000 | 5,92089 Kč | 59 208,90 Kč |
| 15 000 | 5,77889 Kč | 86 683,35 Kč |
| 25 000 | 5,61868 Kč | 140 467,00 Kč |
| 35 000 | 5,52342 Kč | 193 319,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

