
SML-P14R3WT86 | |
|---|---|
DigiKey Part Number | 846-SML-P14R3WT86TR-ND - Tape & Reel (TR) 846-SML-P14R3WT86CT-ND - Cut Tape (CT) 846-SML-P14R3WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P14R3WT86 |
Description | ULTRA-SMALL AND ULTRA-THIN SURFA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 50mA 1.8mW/sr @ 50mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 50mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 500 | 5,58924 Kč | 2 794,62 Kč |
| 1 000 | 5,21212 Kč | 5 212,12 Kč |
| 2 000 | 4,89170 Kč | 9 783,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,54120 Kč | 22 706,00 Kč |
| 10 000 | 4,32261 Kč | 43 226,10 Kč |
| 15 000 | 4,21060 Kč | 63 159,00 Kč |
| 25 000 | 4,08418 Kč | 102 104,50 Kč |
| 35 000 | 4,00904 Kč | 140 316,40 Kč |
| 50 000 | 3,93581 Kč | 196 790,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

