Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 50mA 1.8mW/sr @ 50mA 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P14R3WT86

DigiKey Part Number
846-SML-P14R3WT86TR-ND - Tape & Reel (TR)
846-SML-P14R3WT86CT-ND - Cut Tape (CT)
846-SML-P14R3WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P14R3WT86
Description
ULTRA-SMALL AND ULTRA-THIN SURFA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 50mA 1.8mW/sr @ 50mA 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.8mW/sr @ 50mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
109,32500 Kč93,25 Kč
1006,75490 Kč675,49 Kč
5005,60308 Kč2 801,54 Kč
1 0005,22503 Kč5 225,03 Kč
2 0004,90381 Kč9 807,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,55244 Kč22 762,20 Kč
10 0004,33331 Kč43 333,10 Kč
15 0004,22103 Kč63 315,45 Kč
25 0004,09429 Kč102 357,25 Kč
35 0004,01897 Kč140 663,95 Kč
50 0003,94556 Kč197 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč