
SML-P12MTT86R | |
|---|---|
DigiKey Part Number | 846-1201-2-ND - Tape & Reel (TR) 846-1201-1-ND - Cut Tape (CT) 846-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12MTT86R |
Description | LED YELLOW/GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12MTT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 500 | 2,20144 Kč | 1 100,72 Kč |
| 1 000 | 2,02673 Kč | 2 026,73 Kč |
| 2 000 | 1,87775 Kč | 3 755,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,71423 Kč | 8 571,15 Kč |
| 10 000 | 1,61197 Kč | 16 119,70 Kč |
| 15 000 | 1,55948 Kč | 23 392,20 Kč |
| 25 000 | 1,50018 Kč | 37 504,50 Kč |
| 35 000 | 1,46489 Kč | 51 271,15 Kč |
| 50 000 | 1,43047 Kč | 71 523,50 Kč |
| 125 000 | 1,35446 Kč | 169 307,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










