
SML-M13PTT86 | |
|---|---|
DigiKey Part Number | 846-1029-2-ND - Tape & Reel (TR) 846-1029-1-ND - Cut Tape (CT) 846-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-M13PTT86 |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-M13PTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.85mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 100 | 5,62250 Kč | 562,25 Kč |
| 500 | 4,63690 Kč | 2 318,45 Kč |
| 1 000 | 4,31293 Kč | 4 312,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89572 Kč | 11 687,16 Kč |
| 6 000 | 3,68315 Kč | 22 098,90 Kč |
| 9 000 | 3,57415 Kč | 32 167,35 Kč |
| 15 000 | 3,45104 Kč | 51 765,60 Kč |
| 21 000 | 3,37785 Kč | 70 934,85 Kč |
| 30 000 | 3,30645 Kč | 99 193,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

