
SML-E12DWT86 | |
|---|---|
DigiKey Part Number | 846-1161-2-ND - Tape & Reel (TR) 846-1161-1-ND - Cut Tape (CT) 846-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12DWT86 |
Description | LED ORANGE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12DWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 100 | 3,74900 Kč | 374,90 Kč |
| 500 | 3,05226 Kč | 1 526,13 Kč |
| 1 000 | 2,82259 Kč | 2 822,59 Kč |
| 2 000 | 2,62694 Kč | 5 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41254 Kč | 12 062,70 Kč |
| 10 000 | 2,27862 Kč | 22 786,20 Kč |
| 15 000 | 2,20991 Kč | 33 148,65 Kč |
| 25 000 | 2,13235 Kč | 53 308,75 Kč |
| 35 000 | 2,08620 Kč | 73 017,00 Kč |
| 50 000 | 2,04120 Kč | 102 060,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



