


SML-D22YVWT86 | |
|---|---|
DigiKey Part Number | 846-SML-D22YVWT86TR-ND - Tape & Reel (TR) 846-SML-D22YVWT86CT-ND - Cut Tape (CT) 846-SML-D22YVWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D22YVWT86 |
Description | LED RED/YLW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 629nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 5mA Red, 5mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 500 | 5,49770 Kč | 2 748,85 Kč |
| 1 000 | 5,12540 Kč | 5 125,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64693 Kč | 13 940,79 Kč |
| 6 000 | 4,40318 Kč | 26 419,08 Kč |
| 9 000 | 4,27823 Kč | 38 504,07 Kč |
| 15 000 | 4,13719 Kč | 62 057,85 Kč |
| 21 000 | 4,05330 Kč | 85 119,30 Kč |
| 30 000 | 3,97151 Kč | 119 145,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

