


SML-D22YVWT86 | |
|---|---|
DigiKey Part Number | 846-SML-D22YVWT86TR-ND - Tape & Reel (TR) 846-SML-D22YVWT86CT-ND - Cut Tape (CT) 846-SML-D22YVWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D22YVWT86 |
Description | LED RED/YLW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 629nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 5mA Red, 5mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,89570 Kč | 689,57 Kč |
| 500 | 5,71734 Kč | 2 858,67 Kč |
| 1 000 | 5,33055 Kč | 5 330,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83276 Kč | 14 498,28 Kč |
| 6 000 | 4,57931 Kč | 27 475,86 Kč |
| 9 000 | 4,44936 Kč | 40 044,24 Kč |
| 15 000 | 4,30266 Kč | 64 539,90 Kč |
| 21 000 | 4,21542 Kč | 88 523,82 Kč |
| 30 000 | 4,13036 Kč | 123 910,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

