SML-D14xWT86A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D14YWT86A

DigiKey Part Number
SML-D14YWT86ATR-ND - Tape & Reel (TR)
SML-D14YWT86ACT-ND - Cut Tape (CT)
SML-D14YWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D14YWT86A
Description
LED YELLOW CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D14YWT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,96800 Kč49,68 Kč
1003,50900 Kč350,90 Kč
5002,85186 Kč1 425,93 Kč
1 0002,63462 Kč2 634,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35458 Kč7 063,74 Kč
6 0002,21165 Kč13 269,90 Kč
9 0002,13828 Kč19 244,52 Kč
15 0002,05535 Kč30 830,25 Kč
21 0002,00602 Kč42 126,42 Kč
30 0001,95787 Kč58 736,10 Kč
75 0001,85158 Kč138 868,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč